
This 3-position female socket connector is designed for crimp termination and has a maximum operating temperature range of -20°C to 85°C. It features a lead-free construction and can handle currents up to 2A. The connector has a 1.2mm pitch and is suitable for use in applications where a natural or white color is required. The contact material is copper with a gold plating, and the contact type is female socket.
JST ACHR-03V-S technical specifications.
| Color | Natural, White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| Series | ACH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST ACHR-03V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
