
This JST ACHR-04V-A-S wire housing features a natural color and a female socket contact type. It has a lead-free construction and is designed for free-hanging applications. The housing supports 4 positions and 4 contacts, with a 1.2mm pitch. It is packaged in bulk and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST ACHR-04V-A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| Series | ACH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ACHR-04V-A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
