JST AS1P-H1R-A1-058 technical specifications.
| Cable Type | SATA |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST AS1P-H1R-A1-058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.