JST B02B-PASK-GZ technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Mated Stacking Heights | 14.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-PASK-GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.