Conn Wire to Board HDR 2 POS 11.88mm Solder ST Thru-Hole Box
JST B02B-VT(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Pitch | 11.88mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-VT(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.