This 2-position connector features male pin contacts with tin plating, suitable for through hole mounting. It has a natural color and is available in a bulk packaging quantity of 1000. The connector is part of the XA series and has a press-fit termination.
JST B02B-XASK-1(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-XASK-1(LF)(SN)(P) to view detailed technical specifications.
No datasheet is available for this part.