JST B03B-F31SK-GGXR technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 21.62 |
| Product Depth (mm) | 9.35 |
| Product Height (mm) | 21.6 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B03B-F31SK-GGXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.