JST B03B-JWPF-SK-R technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | JWPF |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST B03B-JWPF-SK-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.