
3-position, 1-row shrouded header with a 2mm pitch, designed for board-to-board applications. Features male pin contacts made from copper alloy with a tin mating finish, offering a square contact shape. This through-hole mounted component has a kinked pin termination and a voltage rating of 250V. Constructed with PBT insulation material, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -25°C to 85°C.
JST B03B-PASK(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 8mm |
| Mated Stacking Heights | 14.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-PASK(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
