JST B03B-PNISK-1A(LF)(SN)(F) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | PNI |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-PNISK-1A(LF)(SN)(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.