
3-position, 1-row shrouded header with a 5mm pitch. Features male pin contacts made of copper alloy with a tin mating finish, designed for solder termination and through-hole mounting. Offers a 7A current rating and 300V voltage rating, with a waterproof design. Constructed with PBT insulation in a natural color, rated UL94 V-0 for flammability. Operates within a -25°C to 85°C temperature range, with a mated stacking height of 25.3mm.
JST B03B-WPJSS-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Ratings | Waterproof |
| Series | WPJ |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-WPJSS-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
