Shrouded header with 3 positions and 1 row, featuring a 2.5mm pitch and straight, through-hole mounting for PCB applications. This male connector offers a 3A current rating and 250V voltage rating, with male pin contacts made from copper alloy plated in tin. Constructed from natural/beige nylon, it operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability standards.
JST B03B-XASK-1(LF)(SN) technical specifications.
| Color | Natural, Beige |
| Contact Material | Copper Alloy, Tin, Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 10mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XA |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 28.349523g |
| Width | 6.4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-XASK-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
