
3-position shrouded header, straight orientation, through-hole mount with solder termination. Features a 6.2mm lead pitch and 0.244-inch pitch. Contact current rating of 20A, with a voltage rating of 600V AC/DC. Constructed from natural and white nylon material with copper alloy, tin-plated contacts. Dimensions include 16.4mm height, 19.6mm length, and 11.2mm width.
JST B03P-VL technical specifications.
| Color | Natural, White |
| Contact Current Rating | 20A |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Gender | Male |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.2mm |
| Length | 19.6mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.244inch |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST B03P-VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
