JST B04B-F32SK-GGYR technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | J320S |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST B04B-F32SK-GGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
