
4-position, 1-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with tin plating, offering a 3A current rating and 250V voltage rating. Straight, through-hole mounting with solder termination. Housing is PBT insulation in white, with a flammability rating of UL94 V-0. Mated stacking height is 14.9mm, with operating temperatures from -25°C to 85°C.
JST B04B-PASK-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 10mm |
| Mated Stacking Heights | 14.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B04B-PASK-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
