JST B04P-XL technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 150VDC|150VAC |
| Height | 14.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B04P-XL to view detailed technical specifications.
No datasheet is available for this part.