
JST B05B-F32SK-GGXR technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | J320S |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST B05B-F32SK-GGXR to view detailed technical specifications.
No datasheet is available for this part.
