JST B05B-PASK technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
Download the complete datasheet for JST B05B-PASK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.