JST B05B-XASK-1-GU technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Pitch | 2.5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST B05B-XASK-1-GU to view detailed technical specifications.
No datasheet is available for this part.