This 6-contact HDR wire-to-board header features a 5.08mm pitch and is rated for 600VDC/AC. It has a maximum current rating of 15A and can operate within a temperature range of -55°C to 105°C. The header is designed for through-hole mounting and has a straight body orientation.
JST B06B-F32MK-GGXXR(LF)(AU) technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 600VDC|600VAC |
| Height | 21.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B06B-F32MK-GGXXR(LF)(AU) to view detailed technical specifications.
No datasheet is available for this part.