6-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts made from copper alloy with tin plating, offering a square contact shape. This through-hole mounted component has a kinked pin termination and a PBT insulation material in natural color, rated UL94 V-0 for flammability. Designed for waterproof and dust-tight environments, it operates from -55°C to 85°C with a 100V voltage rating and a mated stacking height of 21mm.
JST B06B-JWPF-SK-R(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | Waterproof, Dust Tight |
| Series | JWPF |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for JST B06B-JWPF-SK-R(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.