
Shrouded header with 6 positions and 2 rows, featuring a 6.2mm pitch. This male connector offers straight, through-hole mounting with solder termination. Constructed from nylon insulation and copper alloy contacts with tin plating, it boasts a 20A current rating and 600V voltage rating. Flammability rating is UL94 V-0.
JST B06P-VL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.4mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Mated Stacking Heights | 29.2mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST B06P-VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
