JST B07B-PNISK-1A(LF)(SN)(F) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PNI |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B07B-PNISK-1A(LF)(SN)(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.