
7-position shrouded header with a 2.5mm pitch, designed for straight, through-hole PCB mounting. Features male pin contacts made from copper alloy with tin plating, offering a 3A current rating and 250V voltage rating. The natural colored nylon insulation provides a UL94 V-0 flammability rating and a mated stacking height of 11.3mm. Operating temperature range is -25°C to 85°C.
JST B07B-XASK-1(LF)(SN) technical specifications.
| Color | Natural, Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 19.8mm |
| Mated Stacking Heights | 11.3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B07B-XASK-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
