JST B07B-ZESK-1D(T)(LF)(SN)(N) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | ZE |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B07B-ZESK-1D(T)(LF)(SN)(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.