This 8-contact shrouded header features a HDR gender and a 3.96mm terminal pitch with 2 rows of contacts. It is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 90°C. The header is rated for a maximum current of 7A and a maximum voltage of 300VDC or 300VAC.
JST B08P-HL-A technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B08P-HL-A to view detailed technical specifications.
No datasheet is available for this part.