The B08P-XL is an 8-contact HDR wire-to-board header from JST, designed for through-hole mounting. It features a terminal pitch of 5mm and a maximum operating temperature range of -25°C to 90°C. The header is rated for a maximum voltage of 150VDC or 150VAC and a maximum current of 10A. It has a straight body orientation and a height of 14.6mm.
JST B08P-XL technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 150VDC|150VAC |
| Height | 14.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B08P-XL to view detailed technical specifications.
No datasheet is available for this part.