JST B08P-XL(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Series | XL |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for JST B08P-XL(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.