JST B08PHLALFSN technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Current Rating | 7A |
| Depth | 14.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.48mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.96mm |
| Series | HL |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST B08PHLALFSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
