10-position, 1-row shrouded header with straight, through-hole mounting and solder termination. Features a 2.5mm pitch and a 3A current rating. Constructed with brass and copper alloy contacts plated with copper and tin, offering a tin mating finish. The white nylon housing has a UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range.
JST B10B-EH-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Mated Stacking Heights | 8.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-EH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.