10-position, 1-row shrouded header with a 2mm pitch for surface mount applications. Features male pin contacts made of copper alloy with tin plating for mating, and a square contact shape. Designed for a 100V voltage rating and operates within a -25°C to 85°C temperature range. Insulation is natural colored nylon with a UL94 V-0 flammability rating. Mated stacking height is 8.6mm.
JST B10B-PH-SM4-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.