
10-position, 2-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with tin plating, offering a 3A max current rating and 250V voltage rating. Designed for straight, top-entry, through-hole solder termination with a mated stacking height of 8.8mm. The beige nylon housing has a UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range.
JST B10B-PHDSS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mated Stacking Heights | 8.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.