1.5mm pitch shrouded header with 10 positions and 1 row, designed for straight, surface mount termination. Features male pin contacts with brass, tin, copper, and tin plating for reliable mating. Rated for 1A maximum current and 50V maximum AC voltage, operating between -25°C and 85°C. The beige nylon housing offers UL94 V-0 flammability resistance, with a mated stacking height of 6.4mm. Packaged on tape and reel for automated assembly.
JST B10B-ZR-SM4-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18mm |
| Mated Stacking Heights | 6.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-ZR-SM4-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.