
11-position, 2mm pitch shrouded header with straight, through-hole mounting. Features male pin contacts with tin plating on brass, offering a 2A current rating and 100V voltage rating. Nylon housing and insulation in natural color, with a 9.4mm height and 23.9mm length. UL94 V-0 flammability rating and lead-free construction.
JST B11B-PH-K-S(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 23.9mm |
| Mated Stacking Heights | 8mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 28.349523g |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B11B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.