JST B12B-PH-SM4-TBT(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Pitch | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.