JST B12B-XH-AM technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Series | XH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-XH-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.