JST B12B-ZR-SM4-TF technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B12B-ZR-SM4-TF to view detailed technical specifications.
No datasheet is available for this part.