
Vertical male connector with 12 positions and 12 contacts, featuring a 2.5mm pitch. Brass contacts with tin, lead, and copper plating offer a 3A current rating and 250V AC voltage rating. Operating temperature range is -25°C to 85°C. Through-hole termination and a white housing complete this component.
JST B12BXHALFSN technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Current Rating | 3A |
| Depth | 5.75mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 32.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B12BXHALFSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
