JST B12P-XL(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Series | XL |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for JST B12P-XL(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.