JST B13B-PH-K-S(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mated Stacking Heights | 8mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PH |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B13B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
