JST B13B-ZESK-1D(T)(LF)(SN)(N) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 0.059inch |
| Series | ZE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B13B-ZESK-1D(T)(LF)(SN)(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.