JST B14B-PH-K-S(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Press-Fit |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B14B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.