14-position, 1-row shrouded header with a 2mm pitch for surface mount applications. Features male pin contacts made of copper alloy with tin/copper plating, rated for 2A and 100V. Operates within a temperature range of -25°C to 85°C. Straight orientation, natural colored housing, and solder termination. Supplied on tape and reel.
JST B14B-PH-SM4-TB(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 31.95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B14B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.