
14-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with tin plating, offering a square contact shape and tin mating finish. This through-hole mount component has a 9.5mm height, 15.9mm length, and 5mm width, with a 250V voltage rating. The natural colored nylon housing provides UL94 V-0 flammability resistance and supports a mated stacking height of 8.8mm.
JST B14B-PHDSS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mated Stacking Heights | 8.8mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B14B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.