JST B14B-PNDZS-1(T)(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | PND |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B14B-PNDZS-1(T)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.