JST B14B-XADSS-N technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.098inch |
| Series | XAD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B14B-XADSS-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.