JST B14B-ZESK-1D(T)(LF)(SN)(N) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Unknown |
| Series | ZE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B14B-ZESK-1D(T)(LF)(SN)(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.