JST B15B-PH-K-S(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Post Length | 0.134inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Height | 0.236inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | PH |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B15B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.