JST B15B-PH-SM4-TB technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Series | PH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST B15B-PH-SM4-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.