15-position shrouded header for 2mm pitch board-to-board applications. Features male pin contacts with a tin-plated copper alloy construction and square contact shape. Surface mount termination with a 6.6mm height and 8.6mm mated stacking height. Rated for 100V, operating from -25°C to 85°C, with a UL94 V-0 flammability rating. Nylon insulation in natural color.
JST B15B-PH-SM4-TB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.6mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 34mm |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B15B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.